Solid State Relays - SSRs
PVT322AS-TPBF
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
250
Maximum Output Current (A)
0.17@Ta=40C
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
4000(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1
Maximum Turn-On Time (ms)
3
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.42(Max)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

