Arrow Electronic Components Online
PVT312STPBF|INFINEON|simage
PVT312STPBF|INFINEON|limage
Solid State Relays - SSRs

PVT312S-TPBF

Solid State Relay 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMD T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    250
  • Maximum Output Current (A)
    0.19@Ta=40C
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    1
  • Maximum Turn-On Time (ms)
    3
  • Maximum Turn-Off Time (ms)
    0.5
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.42(Max)
  • Package Width
    6.47(Max)
  • Package Length
    8.63(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources