Arrow Electronic Components Online
PVT1004|PANDUIT|simage
PVT1004|PANDUIT|limage
Reduced Price
identification Tags

PVT-1004

Safety Tags, 5.75in x 3.25in, Front, DANGER DO NOT OPERATE

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Black/Red on White
  • Material
    Polyethylene Plastic
  • Product Length (mm)
    146.05
  • Product Depth (mm)
    82.55

Documentation and Resources

Datasheets
Design resources