Arrow Electronic Components Online
PVS0305D3277|PANDUIT|simage
PVS0305D3277|PANDUIT|limage
Reduced Price
Labels

PVS0305D3277

Labels Safety Label Adhesive Vinyl Red/Black/White 88.9x127mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Label
  • Material
    Adhesive Vinyl
  • Dimensions (mm)
    88.9x127
  • Color
    Red/Black/White
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources