Transistor and Photovoltaic Output Photocouplers
PVI5013RS-TPBF
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Forward Voltage (V)
8
Maximum Reverse Voltage (V)
6
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.42(Max)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

