Top Searched
Transistor and Photovoltaic Output Photocouplers
PVI1050NSPBF
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
6
Packaging
Tube
Mounting
Surface Mount
Package Height
3.42(Max)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

