Resistor Trimmers, Potentiometers and Rheostats
PVG5A501C03R00
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
500
Tolerance
10%
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Shaft Diameter (mm)
1.5
Number of Turns (Turns)
12(Elec)
Number of Elements
1
Electrical Rotation (°)
3960
Number of Electrical Turns (Turns)
12
Mechanical Rotational Life (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
4.8
Product Depth (mm)
3.9
Product Height (mm)
5.3
Mounting
Surface Mount

