Resistor Trimmers, Potentiometers and Rheostats
PVG3G103C01R00
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
20%
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
2.2
Number of Turns (Turns)
1(Mech)|1(Elec)
Number of Elements
1
Electrical Rotation (°)
210
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
250
Mechanical Rotational Life (Cycles)
50
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
3.6
Product Depth (mm)
4.5
Product Height (mm)
2
Mounting
Surface Mount

