Arrow Electronic Components Online
PVD1352NPBF|INFINEON|simage
PVD1352NPBF|INFINEON|limage
Solid State Relays - SSRs

PVD1352NPBF

Relay SSR 25mA DC-IN 0.55A 100V DC-OUT 4-Pin PDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    100
  • Maximum Output Current (A)
    0.55@Ta=40C
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.57(Max) - 0.39(Min)
  • Package Width
    6.47(Max)
  • Package Length
    9.39(Max)
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources