DC to DC Converter and Switching Regulator Module
PVB3-D5-D12-D
Module DC-DC 5VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin DIP Module
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
-12|12
Output Current (A)
-0.125|0.125
Output Power (W)
3
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

