Solid State Relays - SSRs
PVA3324NPBF
Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
300
Maximum Output Current (A)
0.15@Ta=40C
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
4000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max) - 0.39(Min)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

