Arrow Electronic Components Online
PV68RXT|PANDUIT|simage
PV68RXT|PANDUIT|limage
Connector Terminals

PV6-8RX-T

Ring Tongue Terminal 6AWG Copper Blue 40.89mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.16
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Box
  • Product Length (mm)
    40.89
  • Product Depth (mm)
    11.94
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources