Arrow Electronic Components Online
PV300K3225T|SEI|simage
PV300K3225T|SEI|limage
Varistors

PV300K3225T

Var MOV 300VAC/385VDC 400A 470V 3225 SMD T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    70
  • Energy (J)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    3225
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    4.7
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources