DC to DC Converter and Switching Regulator Module
PV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.3
Output Power (W)
1.5
Minimum Isolation Voltage
500VDC
Switching Regulator
No
Load Regulation
40mV
Line Regulation
20mV
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Output Type
Fixed
Mounting
Through Hole
Package Height
18(Max)
Package Width
8.5(Max)
Package Length
28.5(Max)
PCB changed
9
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
9
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

