Arrow Electronic Components Online
PV186FFB3K|PANDUIT|simage
PV186FFB3K|PANDUIT|limage
Connector Terminals

PV18-6FFB-3K

Fork Terminal 18-22AWG Copper Red 20.3mm Tin T/R

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Vinyl
  • Packaging
    Tape and Reel
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    7.1
  • Color
    Red
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources