Arrow Electronic Components Online
PV148FC|PANDUIT|simage
PV148FC|PANDUIT|limage
Connector Terminals

PV14-8F-C

Fork Terminal 14-16AWG Copper Blue 22.9mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.16
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Bottle
  • Product Length (mm)
    22.9
  • Product Depth (mm)
    7.87
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources