Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fork Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation Material
Vinyl
Packaging
Box
Product Length (mm)
28.45
Product Depth (mm)
7.62
Color
Yellow
Mounting
Cable Mount
Order Quantity

