Arrow Electronic Components Online
PUSB3TB6AZ|NEXPERIA|simage
PUSB3TB6AZ|NEXPERIA|limage
ESD Suppressors

PUSB3TB6AZ

ESD Suppressor Diode Array Uni-Dir 5.5V 7-Pin XSON T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Hex
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    6
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    4.8(Typ)
  • Maximum Peak Pulse Current (A)
    3.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.1
  • Package Length
    2.1
  • PCB changed
    7
  • Standard Package Name
    SON
  • Supplier Package
    XSON
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources