Arrow Electronic Components Online
PUSB3FA1Z|NEXPERIA|simage
PUSB3FA1Z|NEXPERIA|limage
ESD Suppressors

PUSB3FA1Z

ESD Suppressor TVS Uni-Dir 1.65V 10-Pin DFN-A T/R

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    1.65
  • Minimum Breakdown Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    3(Typ)@8/20us
  • Maximum Peak Pulse Current (A)
    7@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.34
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-A
  • Pin Count
    10
  • Lead Shape
    No Lead
  • Family/Series
    PUSB3FA1
  • ALIAS
    934660525471
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources