Arrow Electronic Components Online
PUP6AS04RDG|PANDUIT|simage
PUP6AS04RDG|PANDUIT|limage
Cable Multi-Conductor

PUP6AS04RD-G

CAT6-UTP Cable Foil Tape Fluorinated Ethylene Propylene 8Conductors 23AWG 6.4mm Red 305m Reel

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PUP6AS04RD-G
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    CAT6-UTP Cable
  • Wire Size (AWG)
    23
  • Number of Conductors
    8
  • Cable Length (m)
    305
  • Conductor Material
    Solid Copper
  • Jacket Color
    Red
  • Maximum Outer Diameter (mm)
    6.4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Reel
  • Shield Type
    Foil Tape

Documentation and Resources

Datasheets
Design resources