Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Fir Tree Push Mount Tie
Color
Black
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
115
Product Diameter (mm)
30
Product Height (mm)
28

