Resistor Fixed Single-Surface Mount
PU5931FKNPA0U3L
Res Metal Plate 5931 0.0003 Ohm 1% 10W ±175ppm/°C Pad SMD T/R Automotive AEC-Q200
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
0.3m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
10
Technology
Metal Plate
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±175
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
5931
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
5931
Product Length (mm)
15
Product Depth (mm)
7.75
Mounting
Surface Mount

