Arrow Electronic Components Online
PU16532|BUD|simage
PU16532|BUD|limage
Boxes, Enclosures and Racks

PU-16532

Light Gray Polycarbonate Flange Mount NEMA 6P/IP68 PC Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    NEMA 6P/IP68 PC Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    92.4
  • Product Depth (Metric) (mm)
    66.7
  • Product Height (Metric) (mm)
    42.5
  • Mounting
    Flange Mount
  • IP Rating
    IP66/IP68
  • NEMA Rating
    1/2/4/4X/6/6P/12/13

Documentation and Resources

Datasheets
Design resources