Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
20.82
Zener Voltage Tolerance
6%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
10
Maximum Zener Impedance (Ohm)
14
Maximum Power Dissipation @ 25C (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
17.4mV/°C
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

