Arrow Electronic Components Online
PTX22490P|BUD|simage
PTX22490P|BUD|limage
Box, Enclosure and Rack Accessories

PTX-22490-P

Mounting Plate Accessory, Plastic, Light Gray, 156mm Product Length, 126mm Product Depth, 4mm Product Height, For Enclosure PTH-22490

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Plate
  • Material
    Plastic
  • Color
    Light Gray
  • Product Depth (Metric) (mm)
    126
  • Product Height (Metric) (mm)
    4
  • Product Length (Metric) (mm)
    156

Documentation and Resources

Datasheets
Design resources