Arrow Electronic Components Online
PTX22428|BUD|simage
PTX22428|BUD|limage
Box, Enclosure and Rack Accessories

PTX-22428

Mounting Plate Accessory, Steel, Zinc, 312mm Product Length, 215mm Product Depth, For Enclosure PTH-22428

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Plate
  • Material
    Steel
  • Finish
    Zinc
  • Product Depth (Metric) (mm)
    215
  • Product Length (Metric) (mm)
    312
  • Product Length (Imperial - Decimal) (in)
    12.28

Documentation and Resources

Datasheets
Design resources