Transient Voltage Suppressors - TVS Diodes
PTVS9V0S1UR,115
Diode TVS Single Uni-Dir 9V 400W 2-Pin CFP3 T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
10
Maximum Clamping Voltage (V)
15.4
Maximum Reverse Stand-Off Voltage (V)
9
Peak Forward Surge Current (A)
50
Maximum Peak Pulse Current (A)
26
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.9(Max)
Package Length
2.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
CFP3
Pin Count
2
Lead Shape
Flat
Order Quantity

