Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
72
Maximum Clamping Voltage (V)
120
Maximum Reverse Stand-Off Voltage (V)
66
Maximum Peak Pulse Current (A)
3000
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
10
Capacitance Value (pF)
2000(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
7.24(Max)
Package Width
14.6(Max)
Package Length
16.05(Max)
PCB changed
2
Pin Count
2
Order Quantity

