Arrow Electronic Components Online
PTVS24VP1UTPQX|NEXPERIA|simage
PTVS24VP1UTPQX|NEXPERIA|limage
Transient Voltage Suppressors - TVS Diodes

PTVS24VP1UTP-QX

Diode TVS Single Uni-Dir 24V 600W Automotive 2-Pin CFP5 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Clamping Voltage (V)
    38.9
  • Maximum Reverse Stand-Off Voltage (V)
    24
  • Maximum Peak Pulse Current (A)
    15.4
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    185
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP5
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources