Arrow Electronic Components Online
PTVS18VZ1USKYL|NEXPERIA|limage
PTVS18VZ1USKYL|NEXPERIA|simage
Transient Voltage Suppressors - TVS Diodes

PTVS18VZ1USKYL

Diode TVS Single Uni-Dir 18V 210W 2-Pin DSN T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    20
  • Maximum Clamping Voltage (V)
    32.8
  • Maximum Reverse Stand-Off Voltage (V)
    18
  • Maximum Peak Pulse Current (A)
    6.4
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    210
  • Capacitance Value (pF)
    290(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.65(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    DSN
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources