Transient Voltage Suppressors - TVS Diodes
PTVS1800DRVR
Diode TVS Single Uni-Dir 18V 120W 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Clamping Voltage (V)
23.8(Typ)@Ta=125C
Maximum Reverse Stand-Off Voltage (V)
18(Typ)
Maximum Peak Pulse Current (A)
40
Maximum Reverse Leakage Current (uA)
0.0075(Typ)@Ta=85C
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
120
Capacitance Value (pF)
116(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.1(Max) mm
Package Length
2.1(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

