Arrow Electronic Components Online
PTVS11VP1UP115|NEXPERIA|simage
PTVS11VP1UP115|NEXPERIA|limage
Transient Voltage Suppressors - TVS Diodes

PTVS11VP1UP,115

Diode TVS Single Uni-Dir 11V 600W 2-Pin CFP5 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    12.2
  • Maximum Clamping Voltage (V)
    18.2
  • Maximum Reverse Stand-Off Voltage (V)
    11
  • Maximum Peak Pulse Current (A)
    33
  • Maximum Reverse Leakage Current (uA)
    2.5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    CFP5
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources