Arrow Electronic Components Online
PTV142B20E120AA504|BOURNS|simage
PTV142B20E120AA504|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PTV142B20E120AA504

Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 4.5mm (30.1 X 16.1 X 20.2mm) Pin Panel Mount/Through Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    500K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Linear or Logarithmic
    Log
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    4.5
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    15000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    30.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    20.2
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources