DC to DC Converter and Switching Regulator Module
PTV12020WAH
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 16A 12-Pin SIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
1.2 to 5.5
Output Current (A)
16
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Load Regulation
10mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
5.5
Output Type
Adjustable
Mounting
Through Hole
Package Height
12.7
Package Width
9.39(Max)
Package Length
44.45
PCB changed
12
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
12
Lead Shape
Through Hole

