Arrow Electronic Components Online
PTV12010LAH|TI|simage
PTV12010LAH|TI|limage
DC to DC Converter and Switching Regulator Module

PTV12010LAH

Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 8A 8-Pin SIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    0.8 to 1.8
  • Output Current (A)
    8
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    12mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2.6
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    10.15
  • Package Width
    8.38(Max)
  • Package Length
    22.86
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources