Arrow Electronic Components Online
PTSLR08056V175|EATON|simage
PTSLR08056V175|EATON|limage
PTC Resettable Fuses

PTSLR08056V175

PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 50A 0.6W 0.6s 0.005Ohm SMD Solder Pad 0805 2.22 X 1.5 X 0.88mm T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    1.75
  • Trip Current (A)
    3.5
  • Minimum Initial Resistance (Ohm)
    0.005
  • Maximum Post Trip Resistance (Ohm)
    0.055
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    0.6@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    2.22 X 1.5 X 0.88
  • Product Length (mm)
    2.22(Max)
  • Product Depth (mm)
    1.5(Max)
  • Product Height (mm)
    0.88(Max)
  • Package/Case
    0805
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources