Switch Tactile
PTS830GG140GSMTRLFS
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 4.41N SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Micro Miniature
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
>=100
Maximum Contact Resistance (mOhm)
<=100
Mechanical Life (Cycles)
200000
Operating Force (N)
4.41
Actuator Length (mm)
0.4
Number of Rows
2
Row Spacing (mm)
3.15
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
0.23
Terminal Pitch (mm)
1.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
3.05
Body Depth (mm)
2.6
Body Height (mm)
1
Product Length (mm)
3.5
Product Depth (mm)
2.6
Product Height (mm)
1.4

