Switch Tactile
PTS820J15KPSMTRLFS
Switch Tactile OFF Mom SPST Flush Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Micro Miniature
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
>=100
Maximum Contact Resistance (mOhm)
<=100
Electrical Life (Cycles)
100000
Operating Force (N)
2.45
Actuator Length (mm)
0
Number of Rows
1
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
2
Terminal Length (mm)
0.3
Terminal Pitch (mm)
4.15
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
3.9
Body Depth (mm)
2.9
Body Height (mm)
1.5
Product Length (mm)
4.5
Product Depth (mm)
2.9
Product Height (mm)
1.5

