Arrow Electronic Components Online
PTS810SJK250SMTRLFS|CKCOMP|simage
PTS810SJK250SMTRLFS|CKCOMP|limage
Switch Tactile

PTS810 SJK 250 SMTR LFS

Switch Tactile OFF Mom SPST Button J-Lead 0.05A 16VDC 50000Cycles 2.55N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Miniature
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@16VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >=100
  • Maximum Contact Resistance (mOhm)
    <=500
  • Mechanical Life (Cycles)
    50000
  • Operating Force (N)
    2.55
  • Actuator Color
    White
  • Actuator Length (mm)
    0.9
  • Number of Rows
    2
  • Row Spacing (mm)
    4.15
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.2
  • Terminal Pitch (mm)
    2.15
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    3.2
  • Body Depth (mm)
    4.2
  • Body Height (mm)
    1.6
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    2.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources