Arrow Electronic Components Online
PTS645SH502LFS|CKCOMP|simage
PTS645SH502LFS|CKCOMP|limage
Switch Tactile

PTS645SH502LFS

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    1.96
  • Actuator Color
    Gray
  • Actuator Length (mm)
    1.55
  • Number of Rows
    2
  • Row Spacing (mm)
    6.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    6
  • Body Depth (mm)
    6
  • Body Height (mm)
    3.45
  • Product Length (mm)
    6
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    5
  • Contact Plating
    Silver

Documentation and Resources

Datasheets
Design resources