Arrow Electronic Components Online
PTS636SMG25SMTRLFS|LTLFUWIC|simage
PTS636SMG25SMTRLFS|LTLFUWIC|limage
Switch Tactile

PTS636 SMG25 SMTR LFS

Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Rectangular Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >=100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    70000
  • Operating Force (N)
    1.77
  • Actuator Color
    White
  • Actuator Length (mm)
    0.6
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Length (mm)
    0.95
  • Terminal Pitch (mm)
    7.55
  • IP Rating
    IP40
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.1
  • Body Depth (mm)
    3.7
  • Body Height (mm)
    1.9
  • Product Length (mm)
    8
  • Product Depth (mm)
    3.7
  • Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources