PTC Resettable Fuses
PTS18128V200
PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1.2W 2s 0.02Ohm SMD Solder Pad 1812 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
8VDC
Maximum Current Rating (A)
100
Hold Current (A)
2
Trip Current (A)
3.5
Minimum Initial Resistance (Ohm)
0.02
Maximum Post Trip Resistance (Ohm)
0.06
Typical Power Dissipation (W)
1.2
Maximum Trip Time (s)
2@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
4.73 X 3.41 X 0.9
Product Length (mm)
4.73(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
0.9(Max)
Package/Case
1812
Mounting
Surface Mount

