Arrow Electronic Components Online
PTS125SM432LFS|CKCOMP|simage
PTS125SM432LFS|CKCOMP|limage
Switch Tactile

PTS125SM43-2 LFS

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <100
  • Mechanical Life (Cycles)
    200000
  • Operating Force (N)
    1.77
  • Actuator Length (mm)
    1
  • Number of Rows
    2
  • Row Spacing (mm)
    12.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.7
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    12
  • Body Depth (mm)
    12
  • Body Height (mm)
    3.3
  • Product Length (mm)
    12
  • Product Depth (mm)
    13.8
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources