Switch Tactile
PTS125SK85-2 LFS
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.45N Thru-Hole Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Mechanical Life (Cycles)
200000
Operating Force (N)
2.45
Actuator Length (mm)
5.2
Number of Rows
2
Row Spacing (mm)
12.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.7
Terminal Pitch (mm)
5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
12
Body Depth (mm)
12
Body Height (mm)
3.3
Product Length (mm)
12
Product Depth (mm)
12.8
Product Height (mm)
8.5

