Arrow Electronic Components Online
PTS1206M1B1K00P100|VISHAY|simage
PTS1206M1B1K00P100|VISHAY|limage
Thermistors

PTS1206M1B1K00P100

Thermistor 1K Ohm 2-Pin 1206 Surface Mount Solder Pad T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.1
  • Thermal Time Constant (s)
    5
  • Thermal Time Constant Range (s)
    5 to 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Resistance @ 25C (Ohm)
    1000
  • Resistance Range @ 25C (Ohm)
    300 to 1500
  • Application
    Temperature Measurement
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Weight (g)
    9.2
  • Product Length (mm)
    3.1
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.55
  • Length Tolerance (mm)
    +0.1/-0.2
  • Depth Tolerance (mm)
    ±0.15
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources