PTC Resettable Fuses
PTS12066V200
PTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 1W 1.5s 0.02Ohm SMD Solder Pad 1206 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
100
Hold Current (A)
2
Trip Current (A)
3.5
Minimum Initial Resistance (Ohm)
0.02
Maximum Post Trip Resistance (Ohm)
0.08
Typical Power Dissipation (W)
1
Maximum Trip Time (s)
1.5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.5 X 1.8 X 1.15
Product Length (mm)
3.5(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
1.15(Max)
Package/Case
1206
Mounting
Surface Mount

