Arrow Electronic Components Online
PTS12066V075|EATON|simage
PTS12066V075|EATON|limage
PTC Resettable Fuses

PTS12066V075

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.6W 0.2s 0.1Ohm SMD Solder Pad 1206 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    0.75
  • Trip Current (A)
    1.5
  • Minimum Initial Resistance (Ohm)
    0.1
  • Maximum Post Trip Resistance (Ohm)
    0.29
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    0.2@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.5 X 1.8 X 0.85
  • Product Length (mm)
    3.5(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources