PTC Resettable Fuses
PTS08056V035
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
100
Hold Current (A)
0.35
Trip Current (A)
0.75
Minimum Initial Resistance (Ohm)
0.25
Maximum Post Trip Resistance (Ohm)
1.2
Typical Power Dissipation (W)
0.5
Maximum Trip Time (s)
0.1@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
2.3 X 1.5 X 0.75
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.5(Max)
Product Height (mm)
1.25
Package/Case
0805
Mounting
Surface Mount
Order Quantity

