Arrow Electronic Components Online
PTS25340|BUD|simage
PTS25340|BUD|limage
Boxes, Enclosures and Racks

PTS-25340

Light Gray Fiberglass Reinforced Polycarbonate Panel Mount NEMA 4X Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    NEMA 4X Box
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    280
  • Product Depth (Metric) (mm)
    190
  • Product Height (Metric) (mm)
    128
  • Mounting
    Panel Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X

Documentation and Resources

Datasheets
Design resources