Arrow Electronic Components Online
PTR9012015FA103|BOURNS|simage
PTR9012015FA103|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PTR901-2015F-A103

Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (28.4 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    20(DC)|150(AC)
  • Power Rating (W)
    0.025
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Linear or Logarithmic
    Log
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation Angle (°)
    300
  • Mechanical Rotational Life (Cycles)
    15000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    28.4
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    11.3
  • Mounting
    Panel Mount/Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources